MAL214869331E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $12.70517
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $12.17400
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $16.48000
Datasheet

Upgrade


Chemi-Con
In Stock: 439
Unit Price: $19.91000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $14.60000
Datasheet

Upgrade


Chemi-Con
In Stock: 627
Unit Price: $12.65000
Datasheet

Upgrade


Chemi-Con
In Stock: 595
Unit Price: $19.42000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $16.40000
Datasheet

Upgrade


Nichicon
In Stock: 4,181
Unit Price: $14.20000
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214869331E3

DigiKey Part Number
MAL214869331E3-ND
Manufacturer
Manufacturer Product Number
MAL214869331E3
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
630 mA @ 100 Hz
Impedance
120 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
750$12.29105$9,218.29