MAL214868101E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.39572
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 647
Unit Price: $14.16000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,502
Unit Price: $14.65000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.10684
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 4,689
Unit Price: $6.01000
Datasheet

Direct


KEMET
In Stock: 20,530
Unit Price: $3.46000
Datasheet

Direct


Nichicon
In Stock: 2,508
Unit Price: $5.35000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 7,933
Unit Price: $6.67000
Datasheet

Upgrade


Rubycon
In Stock: 9,640
Unit Price: $4.45000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.49106
Datasheet

Upgrade


Rubycon
In Stock: 23,573
Unit Price: $4.28000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 9,144
Unit Price: $5.76000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $6.75000
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214868101E3

DigiKey Part Number
MAL214868101E3-ND
Manufacturer
Manufacturer Product Number
MAL214868101E3
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 100 Hz
Impedance
320 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$4.34094$8,681.88