
107KBM063MGU | |
|---|---|
DigiKey Part Number | 107KBM063MGU-ND |
Manufacturer | |
Manufacturer Product Number | 107KBM063MGU |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.4921Ohm @ 120Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 274 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 685 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 1.4921Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF100MEFCT810X12.5 | Rubycon | 4,989 | 1189-3782-1-ND | $0.57000 | Parametric Equivalent |
| 63YXJ100M10X12.5 | Rubycon | 3,562 | 1189-4028-ND | $0.54000 | Parametric Equivalent |
| 63YXJ100MT810X12.5 | Rubycon | 7,822 | 1189-63YXJ100MT810X12.5CT-ND | $0.50000 | Parametric Equivalent |
| EKYA630ELL101MJC5S | Chemi-Con | 6,370 | 565-EKYA630ELL101MJC5S-ND | $1.07000 | Parametric Equivalent |
| EKZN800ELL101MJC5S | Chemi-Con | 144 | 565-EKZN800ELL101MJC5S-ND | $0.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.47200 | $44.72 |
| 50 | $3.37080 | $168.54 |
| 200 | $2.72995 | $545.99 |
| 600 | $2.36533 | $1,419.20 |
| 1,000 | $2.22885 | $2,228.85 |
| 2,600 | $2.01844 | $5,247.94 |
| 5,000 | $1.90246 | $9,512.30 |

