MAL214866471E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.39572
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.10684
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 35,354
Unit Price: $5.10000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.56087
Datasheet

Upgrade


Rubycon
In Stock: 8,875
Unit Price: $4.20000
Datasheet

Upgrade


Rubycon
In Stock: 980
Unit Price: $5.84000
Datasheet

Upgrade


Rubycon
In Stock: 164,686
Unit Price: $4.69000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $5.60000
Datasheet

Upgrade


Rubycon
In Stock: 1,509
Unit Price: $5.84000
Datasheet

Upgrade


Rubycon
In Stock: 41,476
Unit Price: $4.94000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,221
Unit Price: $5.76000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 831
Unit Price: $5.02000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,511
Unit Price: $6.91000
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214866471E3

DigiKey Part Number
MAL214866471E3-ND
Manufacturer
Manufacturer Product Number
MAL214866471E3
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
410 mA @ 100 Hz
Impedance
260 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$4.34094$8,681.88