MAL214860471E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.78255
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.67858
Datasheet

Upgrade


Rubycon
In Stock: 2,971
Unit Price: $5.10000
Datasheet

Upgrade


Rubycon
In Stock: 4,773
Unit Price: $6.01000
Datasheet

Upgrade


Rubycon
In Stock: 209,645
Unit Price: $5.84000
Datasheet

Upgrade


Rubycon
In Stock: 622
Unit Price: $7.24000
Datasheet

Upgrade


Rubycon
In Stock: 2,366
Unit Price: $6.75000
Datasheet

Upgrade


Rubycon
In Stock: 265
Unit Price: $6.83000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,158
Unit Price: $6.67000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,375
Unit Price: $7.49000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 111
Unit Price: $12.84000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,280
Unit Price: $6.59000
Datasheet

Upgrade


Chemi-Con
In Stock: 665
Unit Price: $9.06000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,446
Unit Price: $5.93000
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214860471E3

DigiKey Part Number
MAL214860471E3-ND
Manufacturer
Manufacturer Product Number
MAL214860471E3
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
480 mA @ 100 Hz
Impedance
190 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$4.77625$9,552.50