EKYA350ELL471MJ16S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1,673
Unit Price: $8.47000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,397
Unit Price: $10.52000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,590
Unit Price: $7.56000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,080
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $6.17000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5,866
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 82,059
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8,970
Unit Price: $5.92000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,458
Unit Price: $7.48000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 651
Unit Price: $12.99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,146
Unit Price: $8.88000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $9.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.91789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.13184
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYA350ELL471MJ16S

DigiKey Part Number
565-EKYA350ELL471MJ16S-ND
Manufacturer
Manufacturer Product Number
EKYA350ELL471MJ16S
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYA350ELL471MJ16S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.22000$8.22
10$5.18800$51.88
50$3.93160$196.58
100$3.53360$353.36
800$2.69614$2,156.91
1,600$2.50535$4,008.56
3,200$2.34675$7,509.60
5,600$2.23855$12,535.88