MAL214860222E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $12.78693
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $12.25235
Datasheet

Upgrade


Rubycon
In Stock: 64,167
Unit Price: $13.06000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 89,497
Unit Price: $12.15000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $17.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 564
Unit Price: $18.15000
Datasheet

Upgrade


Chemi-Con
In Stock: 355
Unit Price: $20.03000
Datasheet

Upgrade


Chemi-Con
In Stock: 687
Unit Price: $18.31000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,488
Unit Price: $19.05000
Datasheet

Upgrade


Nichicon
In Stock: 1,538
Unit Price: $16.59000
Datasheet

Upgrade


Nichicon
In Stock: 294
Unit Price: $20.36000
Datasheet

Upgrade


Nichicon
In Stock: 399
Unit Price: $20.69000
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214860222E3

DigiKey Part Number
MAL214860222E3-ND
Manufacturer
Manufacturer Product Number
MAL214860222E3
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.27 A @ 100 Hz
Impedance
45 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
750$12.37015$9,277.61