Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214851222E3

DigiKey Part Number
MAL214851222E3-ND
Manufacturer
Manufacturer Product Number
MAL214851222E3
Description
CAP ALUM 2200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.52 A @ 100 Hz
Impedance
39 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.62000$35.62
10$24.27800$242.78
50$19.58280$979.14
100$18.10250$1,810.25
500$15.56032$7,780.16
1,000$14.76073$14,760.73
2,500$13.90844$34,771.10
5,000$13.50491$67,524.55
Manufacturers Standard Package