
| MAL214699602E3 | |
|---|---|
| DigiKey Part Number | 4416PHTR-ND - Tape & Reel (TR) 4416PHCT-ND - Cut Tape (CT) 4416PHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAL214699602E3 | 
| Description | CAP ALUM 330UF 20% 25V SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAL214699602E3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 630 mA @ 100 Hz | |
| Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
| Impedance | 97 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.492" (12.50mm) | |
| Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $23.50000 | $23.50 | 
| 10 | $15.70500 | $157.05 | 
| 50 | $12.45800 | $622.90 | 
| 100 | $11.43170 | $1,143.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $10.53296 | $2,633.24 | 
| 500 | $9.85220 | $4,926.10 | 
| 750 | $9.50889 | $7,131.67 | 
| 1,250 | $9.12616 | $11,407.70 | 
| 1,750 | $8.90121 | $15,577.12 | 
| 2,500 | $8.68394 | $21,709.85 | 
| 3,000 | $8.58068 | $25,742.04 | 
| 6,000 | $8.23113 | $49,386.78 | 
| 6,250 | $8.21252 | $51,328.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China