
MAL214699601E3 | |
---|---|
DigiKey Part Number | 4415PHTR-ND - Tape & Reel (TR) 4415PHCT-ND - Cut Tape (CT) 4415PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699601E3 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699601E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 525 mA @ 100 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.25000 | $22.25 |
10 | $14.78800 | $147.88 |
50 | $11.69740 | $584.87 |
100 | $10.72190 | $1,072.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.21586 | $4,607.93 |
1,000 | $8.67788 | $8,677.88 |
1,500 | $8.40647 | $12,609.70 |
2,500 | $8.10396 | $20,259.90 |
3,500 | $7.92627 | $27,741.94 |
5,000 | $7.75457 | $38,772.85 |
6,000 | $7.67299 | $46,037.94 |