
| MAL214699113E3 | |
|---|---|
| DigiKey Part Number | 56-MAL214699113E3TR-ND - Tape & Reel (TR) 56-MAL214699113E3CT-ND - Cut Tape (CT) 56-MAL214699113E3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAL214699113E3 | 
| Description | CAP ALUM 1200UF 20% 50V SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAL214699113E3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 50 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 6000 Hrs @ 125°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 960 mA @ 100 Hz | |
| Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
| Impedance | 49 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.709" Dia (18.00mm) | |
| Height - Seated (Max) | 0.866" (22.00mm) | |
| Surface Mount Land Size | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $61.43000 | $61.43 | 
| 10 | $43.26500 | $432.65 | 
| 50 | $35.75220 | $1,787.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $34.02260 | $3,402.26 | 
| 200 | $32.01965 | $6,403.93 | 
| 300 | $31.00963 | $9,302.89 | 
| 500 | $29.88394 | $14,941.97 | 
| 700 | $29.22234 | $20,455.64 | 
| 1,000 | $28.58347 | $28,583.47 | 
| 1,200 | $28.27988 | $33,935.86 | 
| 2,400 | $27.65871 | $66,380.90 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China