
MAL214638681E3 | |
|---|---|
DigiKey Part Number  | 56-MAL214638681E3CT-ND - Cut Tape (CT) 56-MAL214638681E3TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MAL214638681E3  | 
Description  | CAP ALUM 680UF 20% 63V RADIAL TH  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 63 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 5000 Hrs @ 125°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ High Frequency  | 2.1 A @ 100 kHz  | |
Impedance  | 41 mOhms  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.709" Dia (18.00mm)  | |
Height - Seated (Max)  | 1.063" (27.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $44.30000 | $44.30 | 
| 10 | $30.61900 | $306.19 | 
| 50 | $24.95360 | $1,247.68 | 
| 100 | $23.16770 | $2,316.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $21.66736 | $5,416.84 | 
| 500 | $20.48452 | $10,242.26 | 
| 750 | $19.88803 | $14,916.02 | 
| 1,250 | $19.22319 | $24,028.99 | 
| 1,750 | $18.83271 | $32,957.24 | 
| 2,500 | $18.45541 | $46,138.53 | 
| 3,000 | $18.29446 | $54,883.38 | 

