
MAL214638681E3 | |
|---|---|
DigiKey Part Number | 56-MAL214638681E3CT-ND - Cut Tape (CT) 56-MAL214638681E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214638681E3 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.30000 | $44.30 |
| 10 | $30.61900 | $306.19 |
| 50 | $24.95360 | $1,247.68 |
| 100 | $23.16770 | $2,316.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $21.66736 | $5,416.84 |
| 500 | $20.48452 | $10,242.26 |
| 750 | $19.88803 | $14,916.02 |
| 1,250 | $19.22319 | $24,028.99 |
| 1,750 | $18.83271 | $32,957.24 |
| 2,500 | $18.45541 | $46,138.53 |
| 3,000 | $18.29446 | $54,883.38 |

