Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

MAL214262293E3 | |
|---|---|
DigiKey Part Number | MAL214262293E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214262293E3 |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 215 mA @ 100 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2E220MPD | Nichicon | 634 | 493-5872-ND | $8.80000 | Direct |
| 250YXF22MEFC10X20 | Rubycon | 0 | 250YXF22MEFC10X20-ND | $2.10594 | Upgrade |
| EKXJ351ELL220MJ20S | Chemi-Con | 518 | 565-EKXJ351ELL220MJ20S-ND | $12.58000 | Upgrade |
| UCY2V220MPD9 | Nichicon | 3,230 | 493-6988-ND | $12.00000 | Upgrade |
| EKHF401ELL220MJ20S | Chemi-Con | 1,998 | 565-EKHF401ELL220MJ20S-ND | $12.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $3.32094 | $15,940.51 |







