Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214266471E3

DigiKey Part Number
56-MAL214266471E3-ND
Manufacturer
Manufacturer Product Number
MAL214266471E3
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
513 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,572
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.54000$6.54
10$4.12500$41.25
50$3.10420$155.21
100$2.77910$277.91
500$2.22000$1,110.00
1,000$2.04364$2,043.64
3,000$1.82291$5,468.73
5,000$1.74037$8,701.85
Manufacturers Standard Package