
MAL214258338E3 | |
---|---|
DigiKey Part Number | 56-MAL214258338E3CT-ND - Cut Tape (CT) 56-MAL214258338E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214258338E3 |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 100 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.66700 | $16.67 |
50 | $1.21680 | $60.84 |
100 | $1.07320 | $107.32 |
500 | $0.82570 | $412.85 |
1,000 | $0.74728 | $747.28 |
2,500 | $0.66345 | $1,658.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.62397 | $3,119.85 |
10,000 | $0.58066 | $5,806.60 |
15,000 | $0.55879 | $8,381.85 |
25,000 | $0.53442 | $13,360.50 |
35,000 | $0.52010 | $18,203.50 |
50,000 | $0.50626 | $25,313.00 |
60,000 | $0.49968 | $29,980.80 |
120,000 | $0.47742 | $57,290.40 |
125,000 | $0.47623 | $59,528.75 |