
MAL214256222E3 | |
---|---|
DigiKey Part Number | 56-MAL214256222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214256222E3 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.276 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.15000 | $17.15 |
10 | $11.26500 | $112.65 |
50 | $8.80620 | $440.31 |
100 | $8.03010 | $803.01 |
500 | $6.69416 | $3,347.08 |
1,000 | $6.27371 | $6,273.71 |
3,000 | $5.74839 | $17,245.17 |
5,000 | $5.55209 | $27,760.45 |