Direct
Parametric Equivalent
Upgrade
Similar
Similar

| MAL214254103E3 | |
|---|---|
| DigiKey Part Number | MAL214254103E3-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAL214254103E3 | 
| Description | CAP ALUM 10000UF 20% 10V RADIAL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2500 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | - | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ High Frequency | 2.438 A @ 10 kHz | |
| Lead Spacing | 0.295" (7.50mm) | |
| Size / Dimension | 0.630" Dia (16.00mm) | |
| Height - Seated (Max) | 1.319" (33.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,200 | $9.59229 | $11,510.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China