Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214252283E3 | |
|---|---|
DigiKey Part Number | MAL214252283E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214252283E3 |
Description | CAP ALUM 2.2UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 52.5 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214272283E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214272283E3-ND | $1.11271 | Direct |
| MAL214232283E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214232283E3-ND | $1.11271 | Similar |
| EKMG251ELL2R2MF11D | Chemi-Con | 244 | 565-1390-ND | $5.02000 | Similar |
| SEK2R2M250ST | Cornell Dubilier Knowles | 13,421 | SEK2R2M250ST-ND | $5.18000 | Similar |
| UPJ2E2R2MPD | Nichicon | 0 | 493-17076-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.11271 | $11,127.10 |









