Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214251013E3 | |
|---|---|
DigiKey Part Number | MAL214251013E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214251013E3 |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 715.5 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.319" (33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214231013E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214231013E3-ND | $1.58916 | Direct |
| EKMG251ELL101MLN3S | Chemi-Con | 1,800 | 565-1397-ND | $2.28000 | Similar |
| EKXG251ELL101ML25S | Chemi-Con | 0 | 565-1447-ND | $0.00000 | Similar |
| SEK101M250ST | Cornell Dubilier Knowles | 0 | 338-1755-ND | $4.54000 | Similar |
| UCS2E101MND9 | Nichicon | 538 | 493-4432-ND | $3.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $12.64288 | $15,171.46 |















