Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EKXG251ELL101ML25S | |
|---|---|
DigiKey Part Number | 565-1447-ND |
Manufacturer | |
Manufacturer Product Number | EKXG251ELL101ML25S |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXG251ELL101ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.53 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMG251ELL101MLN3S | Chemi-Con | 1,800 | 565-1397-ND | $18.75000 | Similar |
| EKXJ251ELL101ML20S | Chemi-Con | 0 | 565-EKXJ251ELL101ML20S-ND | $19.32000 | Similar |
| 250BXW100MEFR16X20 | Rubycon | 487 | 1189-250BXW100MEFR16X20-ND | $20.55000 | Direct |
| UCY2E101MHD | Nichicon | 511 | 493-14950-ND | $21.95000 | Direct |
| UCY2E101MHD1TN | Nichicon | 2,571 | 493-4813-1-ND | $21.95000 | Direct |













