
MAL214250472E3 | |
|---|---|
DigiKey Part Number  | 56-MAL214250472E3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MAL214250472E3  | 
Description  | CAP ALUM 4700UF 20% 35V RADIAL  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2500 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | -  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ High Frequency  | 2.185 A @ 10 kHz  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.709" Dia (18.00mm)  | |
Height - Seated (Max)  | 1.476" (37.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $40.63000 | $40.63 | 
| 10 | $27.91000 | $279.10 | 
| 50 | $22.64320 | $1,132.16 | 
| 400 | $18.45738 | $7,382.95 | 
| 800 | $17.50569 | $14,004.55 | 
| 1,200 | $17.02577 | $20,430.92 | 
| 2,800 | $16.17665 | $45,294.62 | 

