
MAL214236221E3 | |
|---|---|
DigiKey Part Number | 56-MAL214236221E3CT-ND - Cut Tape (CT) 56-MAL214236221E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214236221E3 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 318.6 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.33000 | $4.33 |
| 10 | $2.70400 | $27.04 |
| 50 | $2.00800 | $100.40 |
| 100 | $1.78490 | $178.49 |
| 500 | $1.40132 | $700.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.30451 | $1,304.51 |
| 2,000 | $1.20178 | $2,403.56 |
| 3,000 | $1.14995 | $3,449.85 |
| 5,000 | $1.09215 | $5,460.75 |
| 7,000 | $1.05817 | $7,407.19 |
| 10,000 | $1.02532 | $10,253.20 |
| 12,000 | $1.00972 | $12,116.64 |
| 24,000 | $0.95687 | $22,964.88 |
| 25,000 | $0.95405 | $23,851.25 |

