
MAL214231229E3 | |
|---|---|
DigiKey Part Number | 56-MAL214231229E3CT-ND - Cut Tape (CT) 56-MAL214231229E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214231229E3 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 117 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.65600 | $16.56 |
| 50 | $1.20900 | $60.45 |
| 100 | $1.06630 | $106.63 |
| 500 | $0.82042 | $410.21 |
| 1,000 | $0.74251 | $742.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69058 | $1,381.16 |
| 4,000 | $0.63563 | $2,542.52 |
| 6,000 | $0.60788 | $3,647.28 |
| 10,000 | $0.57695 | $5,769.50 |
| 14,000 | $0.55875 | $7,822.50 |
| 20,000 | $0.54117 | $10,823.40 |
| 24,000 | $0.53282 | $12,787.68 |
| 48,000 | $0.50453 | $24,217.44 |
| 50,000 | $0.50302 | $25,151.00 |

