Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214231083E3 | |
|---|---|
DigiKey Part Number | MAL214231083E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214231083E3 |
Description | CAP ALUM 1UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214251083E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214251083E3-ND | $0.80963 | Similar |
| MAL214271083E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214271083E3-ND | $0.79778 | Similar |
| UPJ2E010MPD | Nichicon | 0 | UPJ2E010MPD-ND | $0.00000 | Similar |
| UPM2E010MPD | Nichicon | 0 | 493-15812-ND | $0.00000 | Similar |
| UPS2E010MED | Nichicon | 0 | 493-17158-ND | $0.64652 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.79778 | $7,977.80 |







