Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Similar
Similar
Similar




UVZ2E010MED | |
|---|---|
DigiKey Part Number | 493-1411-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2E010MED |
Description | CAP ALUM 1UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2E010MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2V010MED | Nichicon | 3,233 | 493-1434-ND | $2.96000 | Parametric Equivalent |
| UVZ2V010MED1TD | Nichicon | 3,614 | 493-13556-1-ND | $2.96000 | Parametric Equivalent |
| 250PX1MEFC6.3X11 | Rubycon | 1,821 | 1189-250PX1MEFC6.3X11-ND | $2.88000 | Direct |
| 400LEX1MEFC6.3X11 | Rubycon | 1,805 | 1189-2719-ND | $4.28000 | Upgrade |
| 400LLE1MEFC6.3X11 | Rubycon | 134,956 | 1189-1324-ND | $3.37000 | Upgrade |






