
MAL214097805E3 | |
|---|---|
DigiKey Part Number | 56-MAL214097805E3TR-ND - Tape & Reel (TR) 56-MAL214097805E3CT-ND - Cut Tape (CT) 56-MAL214097805E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214097805E3 |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 79.75 mA @ 100 Hz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.91000 | $19.91 |
| 10 | $13.16000 | $131.60 |
| 50 | $10.36120 | $518.06 |
| 100 | $9.47850 | $947.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.11052 | $4,055.26 |
| 1,000 | $7.62330 | $7,623.30 |
| 1,500 | $7.37751 | $11,066.26 |
| 2,500 | $7.10364 | $17,759.10 |
| 3,500 | $6.94272 | $24,299.52 |
| 5,000 | $6.78724 | $33,936.20 |
| 6,000 | $6.71334 | $40,280.04 |
| 12,000 | $6.52133 | $78,255.96 |

