
MAL214097801E3 | |
|---|---|
DigiKey Part Number | 56-MAL214097801E3TR-ND - Tape & Reel (TR) 56-MAL214097801E3CT-ND - Cut Tape (CT) 56-MAL214097801E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214097801E3 |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 112.8 mA @ 100 Hz | |
Impedance | 500 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.413" L x 0.413" W (10.50mm x 10.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.97000 | $21.97 |
| 10 | $14.63100 | $146.31 |
| 50 | $11.56740 | $578.37 |
| 100 | $10.60090 | $1,060.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.10958 | $4,554.79 |
| 1,000 | $8.57688 | $8,576.88 |
| 1,500 | $8.30825 | $12,462.37 |
| 2,500 | $8.00876 | $20,021.90 |
| 3,500 | $7.83281 | $27,414.84 |
| 5,000 | $7.66288 | $38,314.40 |
| 6,000 | $7.58209 | $45,492.54 |

