142 RHS Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214097303E3

DigiKey Part Number
MAL214097303E3-ND
Manufacturer
Manufacturer Product Number
MAL214097303E3
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
126 mA @ 100 Hz
Impedance
400 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.335" L x 0.335" W (8.50mm x 8.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,500$7.03285$10,549.27