MAL214699103E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214097001E3

DigiKey Part Number
56-MAL214097001E3TR-ND - Tape & Reel (TR)
56-MAL214097001E3CT-ND - Cut Tape (CT)
56-MAL214097001E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214097001E3
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214097001E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
153 mA @ 100 Hz
Impedance
250 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.413" L x 0.413" W (10.50mm x 10.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,371
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.29000$21.29
10$14.16300$141.63
50$11.18200$559.10
100$10.24140$1,024.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.78980$4,394.90
1,000$8.27158$8,271.58
1,500$8.01023$12,015.34
2,500$7.71895$19,297.38
3,500$7.54775$26,417.12
5,000$7.38248$36,912.40
6,000$7.30388$43,823.28
Manufacturers Standard Package