Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

MAL214094226E3 | |
|---|---|
DigiKey Part Number | MAL214094226E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214094226E3 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 100 Hz |
Packaging Bulk | Impedance 50 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214655222E3 | Vishay Beyschlag/Draloric/BC Components | 12 | 4464PHBK-ND | $29.27000 | Upgrade |
| MAL214665222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214665222E3-ND | $12.05823 | Upgrade |
| MAL214094223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214094223E3-ND | $13.09833 | Parametric Equivalent |
| MAL214094225E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214094225E3-ND | $12.80197 | Parametric Equivalent |
| UBW1A222MHD | Nichicon | 0 | UBW1A222MHD-ND | $5.64416 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $12.95939 | $9,719.54 |




