



UBW1A222MHD1TO | |
|---|---|
DigiKey Part Number | 493-13139-1-ND - Cut Tape (CT) 493-13139-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1A222MHD1TO |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1A222MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.173 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $14.62600 | $146.26 |
| 50 | $11.54300 | $577.15 |
| 100 | $10.57040 | $1,057.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.13504 | $3,067.52 |
| 1,000 | $5.73976 | $5,739.76 |
| 1,500 | $5.54041 | $8,310.61 |
| 2,500 | $5.31813 | $13,295.33 |
| 3,500 | $5.18749 | $18,156.22 |
| 5,000 | $5.06134 | $25,306.70 |

