
MAL213638101E3 | |
|---|---|
DigiKey Part Number | 56-MAL213638101E3CT-ND - Cut Tape (CT) 56-MAL213638101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213638101E3 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 203 mA @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 190 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213668101E3 | Vishay Beyschlag/Draloric/BC Components | 121 | MAL213668101E3-ND | $15.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $10.79500 | $107.95 |
| 50 | $8.41720 | $420.86 |
| 100 | $7.66570 | $766.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.97693 | $4,781.54 |
| 1,600 | $5.62459 | $8,999.34 |
| 2,400 | $5.44688 | $13,072.51 |
| 4,000 | $5.24875 | $20,995.00 |
| 5,600 | $5.13239 | $28,741.38 |
| 8,000 | $5.01996 | $40,159.68 |

