
MAL213668101E3 | |
|---|---|
DigiKey Part Number | MAL213668101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213668101E3 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213668101E3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 203 mA @ 100 Hz |
Packaging Bulk | Impedance 190 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213638101E3 | Vishay Beyschlag/Draloric/BC Components | 144 | 56-MAL213638101E3CT-ND | $16.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $10.29300 | $102.93 |
| 50 | $8.01440 | $400.72 |
| 100 | $7.29490 | $729.49 |
| 500 | $6.05728 | $3,028.64 |
| 1,000 | $5.66757 | $5,667.57 |
| 2,500 | $5.25176 | $13,129.40 |
| 5,000 | $4.99856 | $24,992.80 |

