
MAL212019101E3 | |
---|---|
DigiKey Part Number | MAL212019101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL212019101E3 |
Description | CAP ALUM 100UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 389mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 389mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 1.14 A @ 10 kHz | |
Impedance | 381 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.85000 | $52.85 |
10 | $36.83400 | $368.34 |
50 | $30.21720 | $1,510.86 |
260 | $25.82565 | $6,714.67 |
520 | $24.48548 | $12,732.45 |
1,040 | $23.37268 | $24,307.59 |
2,600 | $22.31623 | $58,022.20 |