Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210462102E3 | |
|---|---|
DigiKey Part Number | MAL210462102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210462102E3 |
Description | CAP ALUM 1000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 137mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.7 A @ 100 Hz |
Part Status Active | Impedance 83 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 3.413" (86.70mm) |
ESR (Equivalent Series Resistance) 137mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210413102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210413102E3-ND | $198.46290 | Parametric Equivalent |
| MAL210422102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210422102E3-ND | $170.25163 | Parametric Equivalent |
| MAL210453102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210453102E3-ND | $198.46290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $170.25163 | $51,075.49 |


