Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210453102E3 | |
|---|---|
DigiKey Part Number | MAL210453102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210453102E3 |
Description | CAP ALUM 1000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 123mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.7 A @ 100 Hz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 3.413" (86.70mm) |
ESR (Equivalent Series Resistance) 123mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210413102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210413102E3-ND | $198.46290 | Parametric Equivalent |
| ALS80A102DE350 | KEMET | 0 | ALS80A102DE350-ND | $105.61420 | Parametric Equivalent |
| ALS80H102DE350 | KEMET | 0 | ALS80H102DE350-ND | $80.22790 | Parametric Equivalent |
| ALS81A102DE350 | KEMET | 0 | ALS81A102DE350-ND | $80.22790 | Parametric Equivalent |
| ALS81H102DE350 | KEMET | 0 | ALS81H102DE350-ND | $80.22790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $198.46290 | $59,538.87 |


