MAL210117473E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210127333E3

DigiKey Part Number
MAL210127333E3-ND
Manufacturer
Manufacturer Product Number
MAL210127333E3
Description
CAP ALUM 33000UF 20% 40V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL210127333E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
13mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
13.7 A @ 100 Hz
Impedance
10 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
3.496" (88.80mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$388.34000$388.34
25$282.28400$7,057.10
50$269.14560$13,457.28
100$258.23770$25,823.77
Manufacturers Standard Package