MAL210117473E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210118333E3

DigiKey Part Number
MAL210118333E3-ND
Manufacturer
Manufacturer Product Number
MAL210118333E3
Description
CAP ALUM 33000UF 20% 63V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL210118333E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
14mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
12.9 A @ 100 Hz
Impedance
12 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
4.362" (110.80mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$561.71000$561.71
25$419.21080$10,480.27
50$401.56560$20,078.28
100$392.37820$39,237.82
Manufacturers Standard Package