Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL209457569E3 | |
|---|---|
DigiKey Part Number | MAL209457569E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL209457569E3 |
Description | CAP ALUM 56UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.06Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Impedance 1.46 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 2.06Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR560M450H012 | Cornell Dubilier Knowles | 2,791 | 338-3816-ND | $43.16000 | Parametric Equivalent |
| 381LX560M450H012 | Cornell Dubilier Knowles | 0 | 381LX560M450H012-ND | $14.18384 | Parametric Equivalent |
| 450MXC56MEFC22X25 | Rubycon | 0 | 450MXC56MEFC22X25-ND | $12.04490 | Parametric Equivalent |
| 450MXC56MEFCSN22X25 | Rubycon | 0 | 450MXC56MEFCSN22X25-ND | $12.04245 | Parametric Equivalent |
| 500MXH56MEFC22X25 | Rubycon | 0 | 500MXH56MEFC22X25-ND | $24.88770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $22.37420 | $17,899.36 |














