Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELD566M450AQ1AA | |
|---|---|
DigiKey Part Number | 399-ELD566M450AQ1AA-ND |
Manufacturer | |
Manufacturer Product Number | ELD566M450AQ1AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5.921Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELD566M450AQ1AA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 770 mA @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 5.921Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR560M450H012 | Cornell Dubilier Knowles | 2,791 | 338-3816-ND | $43.16000 | Parametric Equivalent |
| 381LX560M450H012 | Cornell Dubilier Knowles | 0 | 381LX560M450H012-ND | $14.18384 | Parametric Equivalent |
| 450MXC56MEFC22X25 | Rubycon | 0 | 450MXC56MEFC22X25-ND | $12.04490 | Parametric Equivalent |
| 450MXC56MEFCSN22X25 | Rubycon | 0 | 450MXC56MEFCSN22X25-ND | $12.04245 | Parametric Equivalent |
| B43509A5566M000 | TDK | 484 | B43509A5566M000-ND | $35.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $10.87492 | $13,049.90 |












