Similar




LGX2H560MELZ25 | |
|---|---|
DigiKey Part Number | 493-6770-ND |
Manufacturer | |
Manufacturer Product Number | LGX2H560MELZ25 |
Description | CAP ALUM 56UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2H560MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 800.8 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215919569E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215919569E3-ND | $26.87280 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.19000 | $41.19 |
| 10 | $28.28200 | $282.82 |
| 50 | $22.93140 | $1,146.57 |
| 250 | $19.44616 | $4,861.54 |
| 500 | $18.34974 | $9,174.87 |
| 1,000 | $17.43920 | $17,439.20 |
| 2,500 | $16.46842 | $41,171.05 |
| 5,000 | $15.87767 | $79,388.35 |


