Parametric Equivalent

MAL205358102E3 | |
|---|---|
DigiKey Part Number | MAL205358102E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205358102E3 |
Description | CAP ALUM 1000UF 20% 385V RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 180mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 3.7 A @ 100 Hz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.787" (20.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 4.134" (105.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - 5 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL205356102E3 | Vishay Beyschlag/Draloric/BC Components | 149 | 56-MAL205356102E3-ND | $364.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $207.64812 | $51,912.03 |


