1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 160mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205356102E3

DigiKey Part Number
56-MAL205356102E3-ND
Manufacturer
Manufacturer Product Number
MAL205356102E3
Description
CAP ALUM 1000UF 20% 400V RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 160mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.05 A @ 100 Hz
Part Status
Active
Impedance
110 mOhms
Capacitance
Lead Spacing
0.787" (20.00mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
4.134" (105.00mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - 5 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$364.05000$364.05
25$263.20640$6,580.16
50$250.71140$12,535.57
100$240.33830$24,033.83
Manufacturers Standard Package