MFR Recommended

| MAL203864102E3 | |
|---|---|
| DigiKey Part Number | MAL203864102E3-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAL203864102E3 | 
| Description | CAP ALUM 1000UF 20% 10V RADIAL | 
| Customer Reference | |
| Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3500 Hrs @ 85°C | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 3500 Hrs @ 85°C | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | - | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ High Frequency | 877.5 mA @ 10 kHz | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.531" (13.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China