Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

MAL203666101E3 | |
|---|---|
DigiKey Part Number | MAL203666101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL203666101E3 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 100 Hz |
Packaging Bulk | Impedance 700 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.323" Dia (8.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL203690109E3 | Vishay Beyschlag/Draloric/BC Components | 2,342 | BC5240-ND | $13.98000 | Upgrade |
| MAL203690111E3 | Vishay Beyschlag/Draloric/BC Components | 816 | MAL203690111E3-ND | $14.22000 | Upgrade |
| MAL203690113E3 | Vishay Beyschlag/Draloric/BC Components | 2,264 | 56-MAL203690113E3CT-ND | $14.55000 | Upgrade |
| MAL203636101E3 | Vishay Beyschlag/Draloric/BC Components | 3,498 | 56-MAL203636101E3CT-ND | $13.57000 | Parametric Equivalent |
| MAL203656101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL203656101E3-ND | $4.06742 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.15570 | $16,622.80 |


