
MAL203690113E3 | |
|---|---|
DigiKey Part Number | 56-MAL203690113E3CT-ND - Cut Tape (CT) 56-MAL203690113E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203690113E3 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 700 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.323" Dia (8.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $9.43800 | $94.38 |
| 50 | $7.31720 | $365.86 |
| 100 | $6.64710 | $664.71 |
| 500 | $5.49508 | $2,747.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.03805 | $5,038.05 |
| 2,000 | $4.74216 | $9,484.32 |
| 3,000 | $4.59294 | $13,778.82 |
| 5,000 | $4.42660 | $22,133.00 |
| 7,000 | $4.32883 | $30,301.81 |
| 10,000 | $4.23443 | $42,344.30 |

