Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL201361689E3 | |
|---|---|
DigiKey Part Number | MAL201361689E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL201361689E3 |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 1.2 Ohms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.323" Dia (8.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL201331689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL201331689E3-ND | $4.53723 | Parametric Equivalent |
| MAL201351689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL201351689E3-ND | $4.15570 | Parametric Equivalent |
| MAL203638689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL203638689E3-ND | $4.49646 | Parametric Equivalent |
| MAL203658689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL203658689E3-ND | $4.39772 | Parametric Equivalent |
| MAL203668689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL203668689E3-ND | $4.49646 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.34278 | $17,371.12 |


