MAL201331689E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.15570
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.34278
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.49646
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.39772
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.49646
Datasheet
68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL201331689E3

DigiKey Part Number
MAL201331689E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL201331689E3
Description
CAP ALUM 68UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
1.2 Ohms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.323" Dia (8.20mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL201351689E3Vishay Beyschlag/Draloric/BC Components0MAL201351689E3-ND$4.15570Parametric Equivalent
MAL201361689E3Vishay Beyschlag/Draloric/BC Components0MAL201361689E3-ND$4.34278Parametric Equivalent
MAL203638689E3Vishay Beyschlag/Draloric/BC Components0MAL203638689E3-ND$4.49646Parametric Equivalent
MAL203658689E3Vishay Beyschlag/Draloric/BC Components0MAL203658689E3-ND$4.39772Parametric Equivalent
MAL203668689E3Vishay Beyschlag/Draloric/BC Components0MAL203668689E3-ND$4.49646Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$4.53723$13,611.69