cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP1830310063W

DigiKey Part Number
56-KP1830310063WTR-ND - Tape & Reel (TR)
56-KP1830310063WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KP1830310063W
Description
CAP FILM 10000PF 2.5% 63VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±2.5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.217" W (7.20mm x 5.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.10000$11.10
10$8.33800$83.38
50$7.60380$380.19
100$6.22900$622.90
500$4.97130$2,485.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.66658$4,666.58
2,000$4.45148$8,902.96
3,000$4.34372$13,031.16
5,000$4.22428$21,121.40
7,000$4.15442$29,080.94
10,000$4.08725$40,872.50
12,000$4.05539$48,664.68
Manufacturers Standard Package